Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING ST 710 :: BENNING ST 710 device tester


BENNING ST 710

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 270 mm
    • Width
    • 115 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.8 kg
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Technical safety inspection of electrical devices/work equipment, such as electric tools, motor devices, lights, extension cables and household appliances, in accordance with VDE 0701-0702, BGV A3 (Federal Association of Health and Consumer Information)

• Easy to operate via three keys, complete the entire test within just ten seconds and benefit from mobile and network-independent testing
• Automatic test sequence for Class I, II, (III) appliances, extension and appliance connection cables with IEC connector that displays a pass/fail result
• Three-phase test objects can be tested using differential current measurement via an optional measuring adapter
• Limit values preset according to VDE standard
• Battery capacity for 2500 test items
• Download the test protocols for free (http://de.benning.de/en/local/germany.html)
• Protective conductor resistance: 0.01 - 20 (200-mA test current)
• Insulation resistance: 0.01 m - 20 m (500-V test voltage)
• Protective conductor current/contact current
(leakage current method): 0.01 mA - 20 mA
• Line test: RPE, RISO, continuity and short-circuit test of the phase conductor (L)/neutral conductor (N)
• Voltage at external
earthed socket: L-N, L-PE, N-PE
• Dimensions: 270 x 115 x 55 mm, 800 g
• Includes carrying case, test lead with crocodile clip, IEC cable and 6 x batteries (AA)



Manufacturer : BENNING
Factory number : ST 710
Package weight : 1.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 270 mm
    • Width
    • 115 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.8 kg
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact