reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING IT 101 :: IT 101 insulation resistance measuring device


BENNING IT 101

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Accessory
    • Incl. case, switchable probe tip etc.
  • Display
    • Display
    • Illuminated

Benning IT 101 insulation resistance measuring device for standard-compliant testing of electrical equipment.

• Measurement of insulating resistance and calculation of the resulting leakage current
• Test voltages: 50 V, 100 V, 250 V, 500 V and 1000 V
• Limit values for the ISO measurement can be selected; green LED indicates 'test passed'; red LED indicates test/external voltage
• Resistance measurement with 200-mA test current for testing protective conductor connections
• Measurement of polarisation index (PI) and dielectric absorption rate (DAR)
• Switchable test probe to trigger the measuring process
• Internal memory for 100 measuring values per measuring function
• TRUE RMS voltage measurement with low-pass filter
• Includes case, switchable test probe, silicone measuring leads, magnet holder, crocodile clips, rubber protective frame and batteries

Technical data:
• Display: 4000 digits (illuminated)
• Low-impedance resistance: 0.01 ohm - 40 ohms
• Insulation resistance: 1 kohm - 20 gohms
• Resistance: 0.01 kohm - 40 kohms
• Voltage: 0.1 V - 600 V AC/DC TRUE RMS
• Additional features: Leakage current, polarisation index (PI), absorption level (DAR), automatic discharge function, null balance of the measuring lines
• Measured value memory: 500 measurement results
• Measurement category: CAT IV 600V



Manufacturer : BENNING
Factory number : 044033
Package weight : 1.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Accessory
    • Incl. case, switchable probe tip etc.
  • Display
    • Display
    • Illuminated