0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CM9 :: Leakage current probe


BENNING CM9

  • Product Description
  • Technical information
  • General
    • Type
    • Leakage current probe
    • Colour
    • rot
    • Model
    • CM9
  • Display
    • Display
    • 4000 Counts
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 600 V
    • Type of battery
    • 2x AAA (Micro), 1.5 V
  • Packaging
    • Packaging
    • Einzelverpackung
The alternative to the insulation resistance test. A reliable and simple means of detecting weaknesses in the insulation caused by defective cables, loose terminals, dirt or moisture. A preventive measurement can prevent possible damage caused by uncontrolled flowing currents in advance.

• Measurement of leakage and differential currents in electrical equipment (VDE 0100) and devices (VDE 0701/0702, BGV A3 [Federal Association of Health and Consumer Information], German Ordinance on Industrial Safety & Health [BetrSichV])
• Highest resolution of 1 µA in the 6-mA range
• Measurement without shut-off during normal operation of the system/device
• LCD display with backlight
• Optimal shielding against external fields
• Ideal for preventive maintenance and troubleshooting (protection against property damage, damage to persons and power failures)

Technical data:

Display range: 4000
Basic accuracy: 0.9 %
AC current: 1 µA - 100 A
Memory function: HOLD, PEAK, analogue output
Jaw size: max. 40 mm
Measurement procedure: RMS
Measurement category: CAT III 600 V
Incl. Case and batteries (2x micro [AAA]).



Manufacturer : BENNING
Factory number : 044065
Package weight : 0.485 kg
RoHS : conform
Technical information
  • General
    • Type
    • Leakage current probe
    • Colour
    • rot
    • Model
    • CM9
  • Display
    • Display
    • 4000 Counts
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 600 V
    • Type of battery
    • 2x AAA (Micro), 1.5 V
  • Packaging
    • Packaging
    • Einzelverpackung