Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TP 100D :: Multi-function installation measuring devices


PROINSTALL-100-D

  • Product Description
  • Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Colour
    • rot / schwarz
    • Model
    • Telaris ProInstall-0100-D
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 500 V, CAT IV 300 V
  • Measures
    • Width
    • 110 mm
    • Height
    • 260 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Telaris ProInstall-0100-D was designed to verify the safety of electrical installations in residential buildings as well as in commercial and industrial facilities. Telaris ProInstall-100-D has a robust design and can therefore be used in demanding environments, in which great value is placed on productivity and accuracy. With this measurement device, electrical installations can not only be checked with high accuracy, but you can also save all measured values and later transfer them to the software and edit them.

Key features and benefits:
• Portable device with low weight and compact dimensions
• Clear user interface
• Fast loop impedance measurement with high test current
• Loop impedance measurement and short-circuit current measurement without activating RCDs/FI switches
• Easy to read, large LCD display with backlight
• Data logging functions with PC download
• Inspection of electrical installations in accordance with: DIN VDE 0100, ÖVE E 8001, NIV/NIN 2010, BS 7671, IEC 60364
• Over-voltage category: CAT III 500 V, CAT IV 300 V

Functions:
• Insulation resistance up to 1000 V DC
• Low-impedance measurement
• Loop impedance
• DC input sensitivity test for FI switches (A-type)
• Rotating-field testing

Technical data:
Display: Illuminated
Voltage: 0 - 500 V
Frequency: 50 - 60 Hz
Loop and internal line resistance: 0-2000 ohm
Short-circuit current: 0 - 10 kA
Input voltage range: 100 - 500 V
Test current: 7 A
Insulation resistance: 100 kOhm - 1000 MOhm
Test voltage: 100, 250, 500, 1000 V
Low-impedance measurement: 0-2000 ohm
Test current: 2-210 mA
RCD/nominal residual currents, factors: 10, 30, 100, 300, 500, 1000
Input voltage range: 100-265 V
Earth resistance: 0-2000 ohm
Input voltage range: 100 - 500 V
Interface: serial IR cable
Manufactured in accordance with: EN61010-1 third edition
Measuring range category: CAT III/500 V, CAT IV/300 V
Pollution rate: 2
Power supply: 6x AA batteries
Dimensions: 11 × 26 × 13 cm (L x W x H)
Weight: 1.5 kg

Included with delivery:
Telaris ProInstall-0100-D, test leads, test probes, remote test probes, power cord, shoulder strap, 6x AA batteries, carry case, user guide on CD-ROM, brief instructions



Manufacturer : AMPROBE
Factory number : 4373971
Package weight : 2.809 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Colour
    • rot / schwarz
    • Model
    • Telaris ProInstall-0100-D
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 500 V, CAT IV 300 V
  • Measures
    • Width
    • 110 mm
    • Height
    • 260 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual