Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP GT-800 :: Amprobe GT-800, appliance tester

SAVE12%
Item-No.: AMP GT-800
€1.356,20
€1.195,99



Bargain Item!
Limited amount available.

GT-800

  • Product Description
  • Technical information
  • General
    • Type
    • Gerätetester
    • Colour
    • schwarz
    • Model
    • GT-800
  • Display
    • Display
    • 4000 Counts
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP40
    • Safety
    • CAT II 300 V
  • Measures
    • Width
    • 300 mm
    • Height
    • 250 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 4.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Features
• Protective conductor resistance measurement
• Insulation resistance measuring
• Equivalent leakage current measurement
• Protective conductor current measurement
• Touch current measurement
• Power measurement, load voltage, load current, power factor
• Direct testing of power cords without an adapter
• Memory for approx. 3800 measured values, real-time clock
• Automatic test procedure, also with the input of customer-specific test procedures
• Testing of portable fault-current circuit breakers (PRCD)
• Test voltage for insulation measurement switchable 250/500 V
• Automatic polarity reversal of the power outlet
• 3 memory levels (customer, location, department)
• Integrated interface (USB 2.0) for transferring measured values to the PC
• Separate interface (USB 2.0) for connecting a barcode scanner and keyboard
• Graphic LCD for measured values, limit values and parameters
• Connection diagrams and limit values in the device cover
• Simple operation with rotary switch
• Manual test procedure
• Unique "Test OK/not OK" display
• Compensation of the test lead
• Compact and robust carrying case
• Easy-to-use "ES Control Professional" software with database for logging available (optional)

Device highlights
• 5-A and 0.2-A test current for protective conductor resistance
• Connection for external current clamp adapter for measuring protective conductor currents, including on 3-phase test objects
• Differential current measurement procedure for protective conductor current
• Direct measurement procedure for touch current
• Fast safety and function testing of power cords
• Connection for barcode scanner for reading in test object numbers and test processes
• Suitable for technically trained personnel, good/bad statement function

Technical data
Display: Graphic LCD, 128 x 64 pixels
Protective conductor resistance: 0.01 - 10.0 Ohm
Test current: > 200 mA / approx. 6 V AC, > 5 A / approx. 6 V AC
Insulation resistance: 0.01 - 50 MOhm
Test voltage/current: 250 V/500 V DC / > 1 mA
Equivalent leakage current: 0.25 - 20 mA
Test voltage: approx. 45 V AC / approx. 260 mA
Protective conductor current: 0.25 - 20 mA
Measuring principle: Differential current procedure
Touch current 0.02 - 2 mA
Measuring principle direct measuring procedure
Performance: 30 W - 4.04 kVA (apparent power), 30 W - 4.04 kW (active power)
Load voltage: 195 - 253 V
Load current: 0 - 16 A
Data logger: 3800 measured values, corresponds to approx. 260 device measurements
Limit value indication: visual and audible
Manufactured in accordance with: DIN VDE 0404 parts 1, 2, DIN VDE 0411-1/EN 61010-1 DIN VDE 0413/EN 61557 parts 2, 4
Measuring range category: CAT II/300 V
Protection class: IP40
Operating consumption: approx. 45 VA
Dimensions: 300 x 250 x 130 mm
Weight: Approx. 4.5 kg

Included with delivery:
GT-800 with accessories bag, test lead, test probe, crocodile clip, interface cable (USB), operating instructions



Manufacturer : AMPROBE
Factory number : 4151644
Package weight : 5.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gerätetester
    • Colour
    • schwarz
    • Model
    • GT-800
  • Display
    • Display
    • 4000 Counts
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP40
    • Safety
    • CAT II 300 V
  • Measures
    • Width
    • 300 mm
    • Height
    • 250 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 4.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual