Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55672 AN :: tesa fly screen standard, 1.3x1.5 m, anthracite


tesa® Insect Stop STANDARD

  • Product Description
  • Technical information
  • General
    • Type
    • TESA standard fly screen
    • Colour
    • Anthracite
    • Design
    • Tesa self-adhesive Velcro tape
    • Technology
    • UV-resistant
  • Measures
    • Length
    • 1.5 m
    • Width
    • 1.3 m
  • Specials
    • Specification
    • Washable at up to 30°C

tesa® Insect Stop STANDARD ensures insect protection even when the windows are open.

    Product features
  • Secure mounting

  • Easy to attach using the self-adhesive Velcro

  • Can be cut to any size quickly and cleanly

  • Easy to open and close the window

  • High UV resistance

  • Washable at up to 30°C



Accessories: Replacement Velcro tape TESA 55387



Manufacturer : TESA
Factory number : 55672-00021-03
Package weight : 0.129 kg
Technical information
  • General
    • Type
    • TESA standard fly screen
    • Colour
    • Anthracite
    • Design
    • Tesa self-adhesive Velcro tape
    • Technology
    • UV-resistant
  • Measures
    • Length
    • 1.5 m
    • Width
    • 1.3 m
  • Specials
    • Specification
    • Washable at up to 30°C
Datasheet/manual