Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05463 WS :: E profile rubber seal, 6 m, white

Item-No.: TESA 05463 WS
Colour:

€6,50




tesamoll® E-Profil Gummidichtung

  • Product Description
  • Technical information
  • General
    • Type
    • TESAMOLL E section rubber gasket
    • Assembly
    • For columns of 1 - 3.5 mm
    • Colour
    • White
    • Design
    • 8-year shelf life
    • Technology
    • Easily removable
    • Material
    • Temperature resistant from -50° C to +80° C
  • Measures
    • Length
    • 6 m
    • Width
    • 9 mm
    • Height
    • 4 mm
  • Specials
    • Specification
    • Weatheri-, UV- and ozone-resistant

The self adhesive, simple to attach tesamoll® E profile rubber seal for doors and windows and is extremely weather resistant due to the high quality of the rubber profile. Saves up to 20% heating costs (with corresponding gap cover).

• For gaps of 1 - 3.5 mm
• Can easily be removed again
• High UV and ozone resistance
• Temperature-resistant from -50°C to +60°C
• Shelf life: 8 years

Width: 9 mm
Height: 4.0 mm
Length: 6 m
Colour: white



Manufacturer : TESA
Factory number : 05463-00120-00
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • TESAMOLL E section rubber gasket
    • Assembly
    • For columns of 1 - 3.5 mm
    • Colour
    • White
    • Design
    • 8-year shelf life
    • Technology
    • Easily removable
    • Material
    • Temperature resistant from -50° C to +80° C
  • Measures
    • Length
    • 6 m
    • Width
    • 9 mm
    • Height
    • 4 mm
  • Specials
    • Specification
    • Weatheri-, UV- and ozone-resistant
Datasheet/manual