Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05417 :: tesamoll Premium Flexible, 6 m, transparent


TESA 05417

  • Product Description
  • Technical information
  • General
    • Type
    • TESAMOLL silicone seal
    • Assembly
    • For gaps of 1 - 7 mm
    • Colour
    • Transparent
    • Design
    • 15-year shelf life
  • Measures
    • Length
    • 6 m
    • Width
    • 9 mm
  • Specials
    • Specification
    • Weatheri-, UV- and ozone-resistant

Self adhesive, simple installation and highly flexible silicone seal for windows & doors.

• Saves up to 40% heating costs (depending on building condition, weather & energy costs)
• Suitable for gap widths from 1 mm to 7 mm
• Shelf life: 15 years
• Extremely high level of weather, UV and ozone resistance
• High temperature resistance from -50°C to +60°C
• Impermeable to air and water
• Transparent
• Easy to clean



Manufacturer : TESA
Factory number : 05417-00200-02
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • TESAMOLL silicone seal
    • Assembly
    • For gaps of 1 - 7 mm
    • Colour
    • Transparent
    • Design
    • 15-year shelf life
  • Measures
    • Length
    • 6 m
    • Width
    • 9 mm
  • Specials
    • Specification
    • Weatheri-, UV- and ozone-resistant
Datasheet/manual