Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05412 WS :: Foam seal, 10 m, white


tesamoll® UNIVERSAL Schaumstoff

  • Product Description
  • Technical information
  • General
    • Type
    • TESAMOLL foam seal
    • Assembly
    • For columns of 1 - 5 mm
    • Colour
    • White
    • Design
    • 2-year shelf life
  • Measures
    • Length
    • 10 m
    • Width
    • 9 mm
    • Height
    • 6 mm
  • Specials
    • Specification
    • Soft and elastic

The classic, self-adhesive tesamoll® UNIVERSAL foam seal for doors and windows that easily adapts to gaps of different widths. Also suitable for sound absorption indoors.

• For gaps of 1 - 5 mm
• Shelf life: 2 years
• Soft and elastic

Width: 9 mm
Height: 6 mm
Length: 10 m
Colour: white



Manufacturer : TESA
Factory number : 05412-00100-00
Package weight : 0.078 kg
Technical information
  • General
    • Type
    • TESAMOLL foam seal
    • Assembly
    • For columns of 1 - 5 mm
    • Colour
    • White
    • Design
    • 2-year shelf life
  • Measures
    • Length
    • 10 m
    • Width
    • 9 mm
    • Height
    • 6 mm
  • Specials
    • Specification
    • Soft and elastic
Datasheet/manual