Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05395 WS :: P profile rubber seal, 10 m, white

Item-No.: TESA 05395 WS
Colour:

€12,85




tesamoll® P-Profil Gummidichtung

  • Product Description
  • Technical information
  • General
    • Type
    • TESAMOLL P section rubber gasket
    • Assembly
    • For columns of 2 - 5 mm
    • Colour
    • White
    • Design
    • 8-year shelf life
    • Technology
    • Easily removable
    • Material
    • Temperature resistant from -50° C to +80° C
  • Measures
    • Length
    • 10 m
    • Width
    • 9 mm
    • Height
    • 5.5 mm
  • Specials
    • Specification
    • Weatheri-, UV- and ozone-resistant

The self-adhesive, high-quality P profile rubber seal withstands even serious weather conditions. Especially suitable for large gaps because of the hollow profile.

• For gaps of 2 - 5 mm
• Shelf life 4 - 8 years
• Can easily be removed again
• Weather-, UV- and ozone-resistant
• Temperature resistant from -50°C to +80°C

Width: 9 mm
Height: 5.5 mm
Length: 10 m
Colour: white



Manufacturer : TESA
Factory number : 05395-00100-00
Package weight : 0.134 kg
Technical information
  • General
    • Type
    • TESAMOLL P section rubber gasket
    • Assembly
    • For columns of 2 - 5 mm
    • Colour
    • White
    • Design
    • 8-year shelf life
    • Technology
    • Easily removable
    • Material
    • Temperature resistant from -50° C to +80° C
  • Measures
    • Length
    • 10 m
    • Width
    • 9 mm
    • Height
    • 5.5 mm
  • Specials
    • Specification
    • Weatheri-, UV- and ozone-resistant
Datasheet/manual