Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 899-631-313 :: WINSTA® MIDI, distributor box, alternating current + DALI

Item-No.: WAGO 899-631-313
€72,50
Category of goods: 1 = discountable

899-631/313-000

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI distribution box
  • Electrical values
    • Rated voltage
    • 250 V

This WINSTA® distributor box is suitable for the five-pin connection of DALI lights.

The 230-V power supply and the DALI bus for light scene control are routed through one cable.

WINSTA® MIDI, 770 series for maximum options.


Wired through thanks to two conductor terminals per pin.
Excellent reliability due to coding, mismatching protection and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.



Manufacturer : WAGO
Factory number : 899-631/313-000
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI distribution box
  • Electrical values
    • Rated voltage
    • 250 V
Datasheet/manual