Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 899-631-100 :: WINSTA® MIDI, distributor box, rotary to alternating current (40

Item-No.: WAGO 899-631-100
€47,40
Category of goods: 1 = discountable

889-631/100-000

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI distribution box
    • Colour
    • Black
  • Electrical values
    • Rated voltage
    • 400 V
    • Nominal current
    • 25 A
  • Implementation
    • Cable cross-section
    • 4 mm²

Each of the three rotary current phases L1, L2 and L3 is split into three AC circuits, each with two outlets.

This WINSTA® distributor box is suitable for the five-pin connection of DALI lights.

The 230-V power supply and the DALI bus for light scene control are routed through one cable.

WINSTA® MIDI, 770 series for maximum options.


Wired through thanks to two conductor terminals per pin.
Excellent reliability due to coding, mismatching protection and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

Distributor box, rotary to alternating current (400 V/230 V); five-pin continuity; 6x three-pin outputs; coding A



Manufacturer : WAGO
Factory number : 899-631/100-000
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI distribution box
    • Colour
    • Black
  • Electrical values
    • Rated voltage
    • 400 V
    • Nominal current
    • 25 A
  • Implementation
    • Cable cross-section
    • 4 mm²
Datasheet/manual