Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 890-805-011 :: Mini PCB jack, for perfboard, angled, 5-pole

Item-No.: WAGO 890-805-011
€2,60
Category of goods: 1 = discountable

WAGO 890-805-011

  • Product Description
  • Technical information
  • General
    • Type
    • Socket
    • Design
    • Protected against mismating
    • Assembly
    • For printed circuit boards
    • Technology
    • WINSTA®
    • Mounting form
    • Angled
    • Colour
    • Black
    • Pole number
    • 5
  • Specials
    • Specification
    • A-coded
  • Measures
    • Content spacing
    • 4.4 mm mm
Mini PCB jack with 2 solder pins per pole, for pcb-mounting.

  • A encoded

  • angled type



Manufacturer : WAGO
Factory number : 890-805/011-000
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket
    • Design
    • Protected against mismating
    • Assembly
    • For printed circuit boards
    • Technology
    • WINSTA®
    • Mounting form
    • Angled
    • Colour
    • Black
    • Pole number
    • 5
  • Specials
    • Specification
    • A-coded
  • Measures
    • Content spacing
    • 4.4 mm mm
Datasheet/manual