Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 890-505 :: WINSTA® MINI, strain relief housing, five-pin

Item-No.: WAGO 890-505
€1,80
Category of goods: 1 = discountable

890-505

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MINI strain relief

WINSTA® MINI, 890 series
Specifically for applications where space is limited and for LED applications.
Excellent reliability due to mismating and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

Strain relief housing, five-pin, for cable diameter 6.5 - 10.5 mm, black.



Manufacturer : WAGO
Factory number : 890-505
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MINI strain relief
Datasheet/manual