Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 890-113 :: WINSTA® MINI, 3-pin plug, with strain-relief housing

Item-No.: WAGO 890-113
€3,15
Category of goods: 1 = discountable

WAGO 890-113

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MINI plug
    • Pole number
    • 3
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 17.9 mm
    • Height
    • 14 mm
    • Depth
    • 63.6 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Connection
    • Cage clamp, with strain relief
    • Skinning lenght
    • 9 mm

WINSTA® MINI, series 890
Specifically for applications where space is limited and for LED applications

3-pin plug, with strain-relief housing
Excellent reliability due to mismating and contact protection
CAGE CLAMP®S spring connection for fast and reliable wiring



Manufacturer : WAGO
Factory number : 890-113
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MINI plug
    • Pole number
    • 3
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 17.9 mm
    • Height
    • 14 mm
    • Depth
    • 63.6 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Connection
    • Cage clamp, with strain relief
    • Skinning lenght
    • 9 mm
Datasheet/manual