Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 890-1102 :: WINSTA® MINI, two-pin socket, without strain relief housing

Item-No.: WAGO 890-1102
€1,90
Category of goods: 1 = discountable

890-1102

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MINI socket
    • Design
    • Socket
    • Colour
    • Blue
    • Pole number
    • 2
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 16 A
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Skinning lenght
    • 9 mm

WINSTA® MINI, 890 series
Specifically for applications where space is limited and for LED applications.
Excellent reliability due to mismating and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

Socket without strain relief housing, two-pin, blue.



Manufacturer : WAGO
Factory number : 890-1102
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MINI socket
    • Design
    • Socket
    • Colour
    • Blue
    • Pole number
    • 2
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 16 A
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Skinning lenght
    • 9 mm
Datasheet/manual