Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 770-502-042 :: WINSTA® MIDI, two-pin, strain relief housing, black

Item-No.: WAGO 770-502-042
€1,45
Category of goods: 1 = discountable

770-502/042-000

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI strain relief
    • Colour
    • Black
  • Measures
    • Width
    • 24.6 mm
    • Length
    • 45 mm
    • Height
    • 15.9 mm

WINSTA® MIDI, 770 series for maximum options.


Wired through thanks to two conductor terminals per pin.
Excellent reliability due to coding, mismatching protection and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

Strain relief housing, two-pin, cable diameter 5 - 9 mm, black.



Manufacturer : WAGO
Factory number : 770-502/042-000
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI strain relief
    • Colour
    • Black
  • Measures
    • Width
    • 24.6 mm
    • Length
    • 45 mm
    • Height
    • 15.9 mm
Datasheet/manual