Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 770-1115 :: WINSTA® MIDI, five-pin plug, without strain relief housing

Item-No.: WAGO 770-1115
€2,85
Category of goods: 1 = discountable

770-1115

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI plug
    • Design
    • Plug
    • Colour
    • Blue
    • Pole number
    • 5
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 25 A
  • Measures
    • Width
    • 50 mm
    • Length
    • 37.5 mm
    • Height
    • 12.9 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 4 mm²
  • Interfaces
    • Skinning lenght
    • 9 mm
WINSTA® MIDI, 770 series for maximum options.


Wired through thanks to two conductor terminals per pin.
Excellent reliability due to coding, mismatching protection and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

Plug without strain relief housing five-pin, blue.



Manufacturer : WAGO
Factory number : 770-1115
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI plug
    • Design
    • Plug
    • Colour
    • Blue
    • Pole number
    • 5
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 25 A
  • Measures
    • Width
    • 50 mm
    • Length
    • 37.5 mm
    • Height
    • 12.9 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 4 mm²
  • Interfaces
    • Skinning lenght
    • 9 mm
Datasheet/manual