Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 770-105 :: WINSTA® MIDI, 5-pin female connector, with strain relief housing

Item-No.: WAGO 770-105
€5,60
Category of goods: 1 = discountable

WAGO 770-105

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI socket
    • Pole number
    • 5
  • Electrical values
    • Rated voltage
    • 400 V
    • Nominal current
    • 25 A
  • Measures
    • Width
    • 54.6 mm
    • Height
    • 17 mm
    • Depth
    • 75.9 mm
    • Content spacing
    • 10 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 4 mm²
  • Interfaces
    • Connection
    • Cage clamp, with strain relief
    • Skinning lenght
    • 9 mm

WINSTA® MIDI, series 770 for maximum options

5-pin female connector, with strain relief housing. Wired through thanks to 2 conductor terminals per pin. Excellent reliability due to coding, mismating protection and contact protection. CAGE CLAMP®S spring connection for fast and reliable wiring.



Manufacturer : WAGO
Factory number : 770-105
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI socket
    • Pole number
    • 5
  • Electrical values
    • Rated voltage
    • 400 V
    • Nominal current
    • 25 A
  • Measures
    • Width
    • 54.6 mm
    • Height
    • 17 mm
    • Depth
    • 75.9 mm
    • Content spacing
    • 10 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 4 mm²
  • Interfaces
    • Connection
    • Cage clamp, with strain relief
    • Skinning lenght
    • 9 mm
Datasheet/manual