Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 770-101 :: WINSTA® MIDI, locking latch, black

Item-No.: WAGO 770-101
€0,22
Category of goods: 1 = discountable

770-101

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI locking mechanism
    • Colour
    • Black
  • Measures
    • Width
    • 4 mm
    • Length
    • 25 mm

WINSTA® MIDI, 770 series for maximum options.


Wired through thanks to two conductor terminals per pin.
Excellent reliability due to coding, mismatching protection and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

Locking latch with manual control for flying connections, black.



Manufacturer : WAGO
Factory number : 770-101
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI locking mechanism
    • Colour
    • Black
  • Measures
    • Width
    • 4 mm
    • Length
    • 25 mm
Datasheet/manual