Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 16-2 VT :: Distributor ST 16

Item-No.: ST 16-2 VT
€5,30
Category of goods: 1 = discountable

ST 16-2 VT

  • Product Description
  • Technical information
  • General
    • Type
    • Low-voltage connection
    • Design
    • Distribution block
    • Assembly
    • 1 input, 5 outputs
  • Specials
    • Specification
    • Gesis GST 16
  • Interfaces
    • Connection
    • Without mounting option

Distributor block ST 15/2 for mounting cable networks without anchorage possibility.
1 input/5 outputs



Manufacturer : WIELAND
Factory number : 93.010.0153.0
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-voltage connection
    • Design
    • Distribution block
    • Assembly
    • 1 input, 5 outputs
  • Specials
    • Specification
    • Gesis GST 16
  • Interfaces
    • Connection
    • Without mounting option
Datasheet/manual