Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 16-2 BS :: ST 16 low-volt connection, screw connection

Item-No.: ST 16-2 BS
€0,95
Category of goods: 1 = discountable

ST 16-2 BS

  • Product Description
  • Technical information
  • General
    • Type
    • Low-voltage connection
  • Specials
    • Specification
    • Gesis GST 16
  • Implementation
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Interfaces
    • Connection
    • Screw connection without strain relief

Connector, 2-pin plug/jack in screw-type version for cables of 0.5 - 2.5 mm².
Without strain relief, with lock



Manufacturer : WIELAND
Factory number : 93.016.0053.0
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-voltage connection
  • Specials
    • Specification
    • Gesis GST 16
  • Implementation
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Interfaces
    • Connection
    • Screw connection without strain relief
Datasheet/manual