reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IDC 3924 N :: Insulated IDC connector, 3 A, 100 V

Item-No.: IDC 3924 N
€0,44
Category of goods: 1 = discountable

IDC 3924 N

  • Product Description
  • Technical information
  • General
    • Type
    • IDC plug connector
  • Electrical values
    • Rated voltage
    • 100 V
    • Nominal current
    • 2 - 3 A
  • Implementation
    • Cable cross-section
    • 0.2 - 0.5 mm²
  • Interfaces
    • Connection
    • Crimp, without pliers

The new low voltage IDC connector 3924n.
This connector system can be used up to 100 volts. Carries currents up to 2-3 A with conductor sizes 0.2-0.5 mm. The typical applications for this almost tool-free mounting system include LEDS, automotive or model building.

Processing is simple. The cable is fed into the connector by hand. The cable is connected to the IDC connector with conventional pliers using the insulation displacement contact (IDC) technique without insulation, soldering or screws. These are connected to each other by turning the IDC connector through 180°. For multiple cables, any number of connectors can be linked thanks to the integrated guide rails, creating multi-pole contacts. As an additional safeguard, the junction plate (please order separately) prevents an unintentional release of the connection.

The connector consists of rugged polycarbonate. The contacts are made of bronze and are tin-plated which ensures a good connection.

• Connection without soldering
• Special tools such as crimp tools are not necessary

Technical data:
• Conductor cross-section: 0.2 mm² - 0.5 mm²
• Max. insulation diameter: 2.1 mm
• Nominal voltage: 100 V
• Load capacity: 2 A (0.2 mm²) - 3 A (0.5 mm²)



Manufacturer : VOGT AG
Factory number : 3924N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDC plug connector
  • Electrical values
    • Rated voltage
    • 100 V
    • Nominal current
    • 2 - 3 A
  • Implementation
    • Cable cross-section
    • 0.2 - 0.5 mm²
  • Interfaces
    • Connection
    • Crimp, without pliers