Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-5SS1 Z-BL :: Plug, 5-pin, blue, screw connection

Item-No.: GST 18-5SS1 Z-BL
€4,15
Category of goods: 1 = discountable

GST18I5S S1 ZR1 S

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • Plug
    • Colour
    • Pastel blue
    • Pole number
    • 5
  • Specials
    • Specification
    • Strain relief/lockable
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.75 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 47.75 mm
    • Length
    • 76.4 mm
    • Height
    • 15 mm
  • Interfaces
    • Connection
    • Screw terminal

Installation plug connector, plug component with strain relief.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation thanks to a screw connection and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and quickly be professionally connected in minimal time.

  • Protection class: IP20, connected IP40

  • Screw connection: one connection per pin

  • Stripping length: 7 mm

  • Design: assembled, without bootlace ferrule




Manufacturer : WIELAND
Factory number : 92.754.4453.0
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • Plug
    • Colour
    • Pastel blue
    • Pole number
    • 5
  • Specials
    • Specification
    • Strain relief/lockable
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.75 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 47.75 mm
    • Length
    • 76.4 mm
    • Height
    • 15 mm
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual