Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-5A S1 :: Power infeed, for round cables, black

Item-No.: GST 18-5A S1
€13,95
Category of goods: 1 = discountable

GST 18I5A S1 F7 SW


Flat cable infeed GST18i5A
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

  • 12 - 16 mm, screwed connection




Manufacturer : WIELAND
Factory number : 92.050.1553.1
Package weight : 0.141 kg
RoHS : conform
Technical information
Datasheet/manual