Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3Z 1P1-WS :: Intermediate coupling, 3-pin, white

Item-No.: GST 18-3Z 1P1-WS
Colour:

€1,70
Category of goods: 1 = discountable

GST18i3Z 1P1

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • Coupling
    • Colour
    • White
    • Pole number
    • 3
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V

Installation plug connector, coupling.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and rapidly be professionally connected in minimal time.

  • Not lockable

  • IP 20, connected IP 40




Manufacturer : WIELAND
Factory number : 92.030.5958.0
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • Coupling
    • Colour
    • White
    • Pole number
    • 3
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
Datasheet/manual