Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3V 3P1-SW :: Distributor block, 1 input, 3 outputs

Item-No.: GST 18-3V 3P1-SW
€5,99
Category of goods: 1 = discountable

GST 18-3V 3P1-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • T-distributor
    • Assembly
    • 1 input, 3 outputs
    • Colour
    • Black
  • Specials
    • Specification
    • With mounting option
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 28.2 mm
    • Length
    • 44 mm
    • Height
    • 43 mm
  • Interfaces
    • Connection
    • Without mounting option

Distributor block with lock, without mounting.
1 input: 3-pin male connector
3 outputs: 3-pin female connector
(can only be combined with female/male connectors with spring contacts)



Manufacturer : WIELAND
Factory number : 92.030.4853.1
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • T-distributor
    • Assembly
    • 1 input, 3 outputs
    • Colour
    • Black
  • Specials
    • Specification
    • With mounting option
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 28.2 mm
    • Length
    • 44 mm
    • Height
    • 43 mm
  • Interfaces
    • Connection
    • Without mounting option
Datasheet/manual