Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3V 2F1-WS :: T-splitter, 3-pin, white, 1x In / 2x Out, flat

Item-No.: GST 18-3V 2F1-WS
Colour:

€6,70
Category of goods: 1 = discountable

GST18I3V 2P1T V SW

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • T-distributor
    • Assembly
    • Flat
    • Colour
    • White
    • Pole number
    • 3
  • Specials
    • Specification
    • Double-sided interlocking at the throughflow level
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 47.5 mm
    • Length
    • 64.6 mm
    • Height
    • 15.5 mm
  • Interfaces
    • Connection
    • Without mounting option

Installation plug connector, T-splitter.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and rapidly be professionally connected in minimal time.

  • Splitter 1x In / 2x Out

  • Flat design

  • IP 20, connected IP 40




Manufacturer : WIELAND
Factory number : 92.030.1253.0
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • T-distributor
    • Assembly
    • Flat
    • Colour
    • White
    • Pole number
    • 3
  • Specials
    • Specification
    • Double-sided interlocking at the throughflow level
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 47.5 mm
    • Length
    • 64.6 mm
    • Height
    • 15.5 mm
  • Interfaces
    • Connection
    • Without mounting option
Datasheet/manual