Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3KBF1 WS1 :: Connection lead, 3-pin, socket - free end, 1.5mm²

Item-No.: GST 18-3KBF1 WS1
Colour:

€3,80
Category of goods: 1 = discountable

GST18I3K1B- 15

  • Product Description
  • Technical information
  • General
    • Type
    • Ass. cable
    • Design
    • Socket — free end
    • Assembly
    • 1.5 mm²
    • Colour
    • White
    • Pole number
    • 3
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
    • Nominal current
    • 16 A
  • Measures
    • Ø
    • 8 mm

Installation plug connector, cable assembly, 1.5 mm²

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and rapidly be professionally connected in minimal time.

  • 1.0 m

  • Socket-free end

  • 3-pin

  • White

  • IP 20, connected IP 40




Manufacturer : WIELAND
Factory number : 92.232.1003.2
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ass. cable
    • Design
    • Socket — free end
    • Assembly
    • 1.5 mm²
    • Colour
    • White
    • Pole number
    • 3
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
    • Nominal current
    • 16 A
  • Measures
    • Ø
    • 8 mm
Datasheet/manual