Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3F B2Z-WS :: Socket — 3-pin, white, spring connection

Item-No.: GST 18-3F B2Z-WS
Colour:

€3,55
Category of goods: 1 = discountable

GST18i3F B2 Z R1

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Assembly
    • Fine contact
    • Colour
    • White
    • Pole number
    • 3
  • Specials
    • Specification
    • Strain relief/lockable
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 1.5 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 32.5 mm
    • Length
    • 75 mm
    • Height
    • 15.5 mm
  • Interfaces
    • Connection
    • Spring connection

Installation plug connector, socket component with strain relief, finely stranded.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation thanks to a spring connection and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and quickly be professionally connected in minimal time.

  • Protection class: IP20, connected IP40

  • Stripping length: 9 mm

  • Connection: spring connection

  • Design: assembled, with bootlace ferrule




Manufacturer : WIELAND
Factory number : 92.733.0053.0
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Assembly
    • Fine contact
    • Colour
    • White
    • Pole number
    • 3
  • Specials
    • Specification
    • Strain relief/lockable
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 1.5 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 32.5 mm
    • Length
    • 75 mm
    • Height
    • 15.5 mm
  • Interfaces
    • Connection
    • Spring connection
Datasheet/manual