Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 15I5 S ZRW W :: Connector, screw connection, plug, white

Item-No.: GST 15I5 S ZRW W
Colour:

€4,99
Category of goods: 1 = discountable

GST 15I5 S ZRW W

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in electrical installation
    • Design
    • Plug
    • Assembly
    • Screw terminal
    • Mounting form
    • Straight
    • Colour
    • White
    • Model
    • Gesis GST 15
    • Pole number
    • 5
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Rated voltage
    • 250 V
    • Approval
    • ECLASS 8.1, ETIM 5.0, ETIM 4.0
  • Measures
    • Cable inlet Ø
    • 8.5 - 15.5 mm

The plug-in gesis® CON installation programs GST18 and gesis® Mini GST15 from Wieland reduce on-site installation costs by up to 80%. Cutting, stripping and connecting are now a thing of the past. The prefabricated products simply need to be connected to each other at the installation site. Building installations can therefore be carried out in no time, and mismatching can largely be avoided. This ensures that the installation is safe, and reduces building installation and building automation costs by up to 80%.

The gesis® MINI has been specially designed for use in areas with limited space, as are often found in shop-fitting or exhibition stand construction. It combines minimal size with maximum flexibility.

  • 5-pin

  • Cable diameter: 8.5 - 15.5 mm

  • Direct cable entry




Manufacturer : WIELAND
Factory number : 91.952.4053.0
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in electrical installation
    • Design
    • Plug
    • Assembly
    • Screw terminal
    • Mounting form
    • Straight
    • Colour
    • White
    • Model
    • Gesis GST 15
    • Pole number
    • 5
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Rated voltage
    • 250 V
    • Approval
    • ECLASS 8.1, ETIM 5.0, ETIM 4.0
  • Measures
    • Cable inlet Ø
    • 8.5 - 15.5 mm
Datasheet/manual