Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL 5G2,5-5M :: Flat cable 5x 2.5 mm², 5 m, finely stranded

Item-No.: FL 5G2,5-5M
€32,80
Category of goods: 1 = discountable

Flachleitung 5G2,5MM 5m


Flat cable 5x 2.5 mm², 5 m, finely stranded
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

  • With a protective conductor

  • Copolymer sheath, green

  • PE wire insulation

  • Halogen-free

  • Rated voltage: 250 V/400 V

  • Rated current: 20 A




Manufacturer : WIELAND
Factory number : 00.712.0303.7
Package weight : 1.533 kg
RoHS : conform
Technical information
Datasheet/manual