Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN SET03 :: House/office Cat.6 installation set 03 - 50 metres

Item-No.: LAN SET03
Design:

€99,95




N10002.V1-50

  • Product Description
  • Technical information
  • General
    • Design
    • 50 m - 4 Dosen
    • Type
    • CAT 6
    • Technology
    • Installation set

Fast, easy and perfectly coordinated...

Consisting of:
• 1 x 50 m Cat.7 installation cable
• 8 x Cat.6 patch cable 3 m
• 1 x Cat.6 8-port patch panel
• 4 x Cat.6 flush-fitted data socket
• 1 x cable cutter
• 1 x LSA insertion tool

Structured cabling is the basis for future-oriented, economic and application-independent building networking.
Our installation sets include all essential components required to establish a shielded home/office network.

The components are optimally coordinated and fulfil the Cat.6 standard. They can provide data transmission rates up to 250 MHz. The installation sets are completed with LSA tools and cable cutters.

Set component details:

Mini patch panel 8xRJ45S Cat.6, black RAL9005
• Class E (250 MHz) in line with ISO/IEC 11801 and EN50173
• Fully shielded RJ45 sockets
• Metal enclosure black RAL9005
• 8-pin LSA IDC connector

Data socket Cat.6 flush-mount 2x RAL1013 right/left
• Right/left connector
• Class E (250 MHz) in line with ISO/IEC 11801 and EN50173
• 40° outlet, 8-pin LSA IDC connector
• Fully shielded die-cast enclosure, label with clear cover
• For installation duct underfloor systems
• Pearl white RAL1013
• Central piece 50 x 50 mm, including frame 80 x 80 mm

Patch cable S/FTP, Cat.6, 3.0 m, white, halogen-free
• 1 Gigabit Ethernet Cat.6 250 MHz patch cable
• 2 x RJ45 plug, shielded, IEC 60603-7-5
• S/FTP 4 x 2 x AWG27/7; PiMF LSZH Ø=6.2 mm
• Assignment according to TIA/EIA 568B
• Flame-retardant IEC 60332-1, halogen-free IEC 60754-2, low smoke IEC 61034
• Injection-moulded anti-kink sleeve with jack protector

Installation cable Cat.7 1000 MHz AWG 23, x m
• Conductor: bare copper wire, Ø 0.56 mm (AWG23)
• Foam-skin insulation: polyethylene Ø 1.35 mm diameter
• Stranding: 2 wires per pair
• Pair shielding: aluminium-coated plastic film
• Cable structure: core consisting of 4 pairs
• Total shielding: tinned copper braid
• Cable sheath material, FRNC-B, flame-retardant IEC60332-1; IEC60754-2; IEC61034
• Cable sheath colour: pastel orange RAL2003

LSA+ insertion tool
• LSA insertion tool for inserting in LSA rails and cutting simultaneously

Cable cutter
• For installation and patch cables
• For cutting and stripping individual strands



Manufacturer : EFB-ELEKTRONIK
Factory number : N10002.V1-50
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Design
    • 50 m - 4 Dosen
    • Type
    • CAT 6
    • Technology
    • Installation set