Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 94398 :: CAT.6 LAN-cable Set for outdoor, 100m cable


GOOBAY 94398

  • Product Description
  • Technical information
  • General
    • Design
    • 100 m - 100 plug
    • Type
    • CAT 6
    • Technology
    • Installation set
CAT.6 Network Cable Set , U/UTP, AWG 24/1 (solid) CCA (copper clad aluminum), black

consisting of:
• 1x CAT.6 cable 100 meters ( UV and water resistant )
• 1x crimping tool
• 100x cable tie
• 100x RJ45 connector
• 10/100/1000 Mbit/s ready



Manufacturer : GOOBAY
Factory number : 94398
Package weight : 4.25 kg
RoHS : conform
Technical information
  • General
    • Design
    • 100 m - 100 plug
    • Type
    • CAT 6
    • Technology
    • Installation set
Datasheet/manual