Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPIRALE 15K :: Retractable spiral with guide spring, nylon, 15 m

Item-No.: SPIRALE 15K
€8,25
Category of goods: 1 = discountable

SPIRALE 15K

  • Product Description
  • Technical information
  • General
    • Type
    • Retractable spiral
    • Design
    • Plastic
  • Measures
    • Cable length
    • 15 m

Retractable spiral by KOPP

Retractable spiral with guide spring, 15 m plastic, single-side with riveted eyelet

• VDE tested in line with IEC 60900 up to 1000 V
• Chromium-vanadium steel
• Ergonomic handles



Manufacturer : KOPP
Factory number : 3962.1501.3
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Retractable spiral
    • Design
    • Plastic
  • Measures
    • Cable length
    • 15 m
Datasheet/manual