Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLN 23MM :: Nails for ribbon cable, hardened, blued, 23 mm, 100 pcs

Item-No.: SLN 23MM
€2,30
Category of goods: 1 = discountable

SLN 23MM

  • Product Description
  • Technical information
  • General
    • Type
    • Nails for flat webbed house wire
    • Design
    • Blued with cardboard disc
  • Measures
    • Length
    • 23 mm
  • Packaging
    • Packaging
    • Pack of 100

Nails for ribbon cable, hardened and blued, 23 mm, 100 pieces

Ribbon-cable nails with cardboard washers

100 pcs, 23 mm



Manufacturer : KOPP
Factory number : 345300087
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nails for flat webbed house wire
    • Design
    • Blued with cardboard disc
  • Measures
    • Length
    • 23 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual