Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHELLE 2 25MM :: Cable clamps for 2-wire flat strands, 50 units

Item-No.: SCHELLE 2 25MM
€3,60
Category of goods: 1 = discountable

SCHELLE 2 25MM

  • Product Description
  • Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • 25 mm steel nail

Cable clamps for 2-wire flat strands, with steel nails, 50 pieces

Cable clamps for 2-wire flat strands (NYFAZ) with 25 mm nails

50 pieces, grey



Manufacturer : KOPP
Factory number : 346304082
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • 25 mm steel nail
Datasheet/manual