Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUFFE GH :: Cast resin sleeve for cable

Item-No.: MUFFE GH
€38,20
Category of goods: 1 = discountable

MUFFE GH

  • Product Description
  • Technical information
  • General
    • Type
    • Cast resin sleeve
    • Design
    • Cable connection

Cast resin sleeve for the connecting or branching of cables

For plastic cable according to VDE 0278- 0623 prime conductor, NAYY 5 x 1.5 mm² to 6 mm²
For plastic cable according to VDE 0278- 0623 tap conductor, NAYY 5 x 1.5 mm² to 4 mm²



Manufacturer : KOPP
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cast resin sleeve
    • Design
    • Cable connection
Datasheet/manual