Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAH 60/82 :: Lighting spacer, Ø 60 - 82 mm

Item-No.: LAH 60/82
€3,55
Category of goods: 1 = discountable

LEAH1

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer
  • Measures
    • Ø
    • 60 … 82 mm
    • Depth
    • 75 mm

The lighting spacer for low-voltage and high-voltage recessed spotlights keep moisture barrier sheets and insulation wool away from the hot bulb, which can increase the service life of the bulb.



Manufacturer : F-TRONIC
Factory number : 7380005
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer
  • Measures
    • Ø
    • 60 … 82 mm
    • Depth
    • 75 mm
Datasheet/manual