Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISOSCHELLE 4-7 :: Cable clamp w. steel needle f. cable diameter 4 - 7 mm, 100x

Item-No.: ISOSCHELLE 4-7
€5,70
Category of goods: 1 = discountable

ISOSCHELLE 4-7

  • Product Description
  • Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • 30 mm steel nail
    • Colour
    • Grey
  • Measures
    • Ø
    • 4-7 mm
  • Packaging
    • Packaging
    • Pack of 100

Cable clamp with steel needle 30 mm.



Manufacturer : KOPP
Factory number : 3455.0408.7
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • 30 mm steel nail
    • Colour
    • Grey
  • Measures
    • Ø
    • 4-7 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual