Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISO M6 16 :: Gripper ISO clips with locking screw 16 mm

Item-No.: ISO M6 16
€3,20
Category of goods: 1 = discountable

ISO M6 16

  • Product Description
  • Technical information
  • General
    • Type
    • Impact dowel
    • Design
    • M6 25 mm
  • Packaging
    • Packaging
    • Pack of 10

Gripper ISO clips with locking screw with M6 thread 6 16 mm, grey, 10 pieces

Contents: 10



Manufacturer : KOPP
Factory number : 341704089
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Impact dowel
    • Design
    • M6 25 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual