Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISO M6 16 SD :: Nail plug, M6 thread, 25 mm

Item-No.: ISO M6 16 SD
€4,40
Category of goods: 1 = discountable

ISO M6 16 SD

  • Product Description
  • Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • M6 16 mm

Nail plug with M6 thread, 25 mm, for gripping clips & thrust clips

Contents: 20



Manufacturer : KOPP
Factory number : 343800080
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • M6 16 mm
Datasheet/manual