Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45607 :: Socket box for cable connections, IP68, 6 - 25 mm

Item-No.: HEIT 45607
€37,40
Category of goods: 1 = discountable

HEIT 45607

  • Product Description
  • Technical information
  • General
    • Type
    • Socket bushing
    • Design
    • Cable connection
  • Implementation
    • Protection class
    • IP68

Socket box for cable connections

• IP68,
• 4 outputs for cables of 6 - 25 mm in diameter
• Can be installed without tools,
• Waterproof and dust-proof
• Screw connection

Quickly and safely connect cables, overhead lines and underground cables.



Manufacturer : HEITRONIC
Factory number : 45607
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket bushing
    • Design
    • Cable connection
  • Implementation
    • Protection class
    • IP68
Datasheet/manual