Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21038 :: 5-way distributor box, IP 67, low voltage

Item-No.: HEIT 21038
€12,90
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HEIT 21038

  • Product Description
  • Technical information
  • General
    • Type
    • Distribution box
    • Design
    • 5 x
  • Implementation
    • Protection class
    • IP67

5-way distributor box

- Housing is made of rugged nylon thermoplastic
- 1 input (9.5-14 mm)
- 5 outputs (5x 3 5-mm outputs + 1 3-mm output)
- 4 WAGO 5-way terminals including
- 3 sealing gaskets with each output
- 6 seals ( 7mm) including
- For round cables, 6-11 mm
- For outdoor use

Technical data
Rated voltage in V (primary/secondary): 24 V
IP67
Material: nylon thermoplastic
Colour: black
Outer diameter: 165 mm
Height: 45 mm



Manufacturer : HEITRONIC
Factory number : 21038
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distribution box
    • Design
    • 5 x
  • Implementation
    • Protection class
    • IP67
Datasheet/manual