Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL UP GD5 :: Flush-mounted device socket, 5-gang, Ø 60 mm, depth 63 mm

Item-No.: EL UP GD5
€4,50
Category of goods: 1 = discountable

UP50

  • Product Description
  • Technical information
  • General
    • Type
    • Device socket
    • Design
    • Flush mounting
    • Design
    • 5-fold
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 63 mm

Solid 5-gang flush-fitted device socket, with variable partition walls for flexible installation.

  • Large wall thickness

  • With knock-out holes




Manufacturer : F-TRONIC
Factory number : 7310105
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device socket
    • Design
    • Flush mounting
    • Design
    • 5-fold
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 63 mm
Datasheet/manual