Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL UP GD46 :: Flush-fitted device socket, windproof, 46 mm

Item-No.: EL UP GD46
€0,57
Category of goods: 1 = discountable

E1062K

  • Product Description
  • Technical information
  • General
    • Type
    • Device socket
    • Design
    • Flush mounting
    • Design
    • Draught-proof
  • Measures
    • Depth
    • 46 mm

Full installation with windproof sockets from f-tronic guarantees the building owner a sustainable increase in energy efficiency and provides comfort by preventing drafts. These windproof flush-fitted and cavity wall device sockets with press-out membrane are the ideal choice whenever you need to prevent annoying air circulation in your electrical installation.

  • Increases long-term energy efficiency

  • Easy to install

  • Easy to handle without the need for additional tools

  • 4 screw bosses

  • 25-mm pipe socket




Manufacturer : F-TRONIC
Factory number : 7320026
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device socket
    • Design
    • Flush mounting
    • Design
    • Draught-proof
  • Measures
    • Depth
    • 46 mm
Datasheet/manual