Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ROHR 23 25M :: Flexible empty conduit, 25-mm diameter, length 25 m

Item-No.: EL ROHR 23 25M
€15,30
Category of goods: 1 = discountable

EL ROHR 23 25M

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible empty conduit
    • Colour
    • Light grey
  • Measures
    • Ø
    • 25 mm
    • Length
    • 25000 mm

A conduit can be used to ensure future-proof routing of cables in walls and floors. Using one allows for cables or individual wires to be easily retightened where necessary.

Technical data:
- Flexible (electro) conduit, grey
- Compressive strength: 320 Newton/10 cm
- For easier installation surface-mounted or flush-mounted
- Resistant from -5°C to +60°C
- Flame-retardant, self-extinguishing, corrosion-resistant
- With VDE approval



Manufacturer : KOPP
Factory number : 3998.2500.4
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible empty conduit
    • Colour
    • Light grey
  • Measures
    • Ø
    • 25 mm
    • Length
    • 25000 mm
Datasheet/manual