Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ROHR 13 25M :: Flexible empty conduit, 15-mm diameter, length 25 m

Item-No.: EL ROHR 13 25M
€7,60
Category of goods: 1 = discountable

EL ROHR 13 25M

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible empty conduit
    • Colour
    • Light grey
  • Measures
    • Ø
    • 15 mm
    • Length
    • 25000 mm

ISO conduit, flexible, lightweight, 320 N, M16, 25 m

A conduit can be used to ensure future-proof routing of cables in walls and floors. Using one allows for cables or individual wires to be easily retightened where necessary.

Conduit, flexible, lightweight, 320 N load, -5°C to +60°C, M 16, 25 m



Manufacturer : KOPP
Factory number : 3998.1500.7
Package weight : 1.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible empty conduit
    • Colour
    • Light grey
  • Measures
    • Ø
    • 15 mm
    • Length
    • 25000 mm
Datasheet/manual