Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL LEG WD 68 :: Light installation housing, windproof, Ø 68 mm

Item-No.: EL LEG WD 68
€13,50
Category of goods: 1 = discountable

LEG-WD4

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
    • Design
    • Draught-proof
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 65 mm

This windproof light installation housing can be fitted quickly without the use of yoke springs. The rotating sealing lips form a gear-tooth installation system. The housing is designed for installation in brittle materials such as plasterboard, insulating board and fibreboard.

  • Fully windproof

  • Do not use "cool beam" bulbs

  • Quick assembly




Manufacturer : F-TRONIC
Factory number : 7380004
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
    • Design
    • Draught-proof
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 65 mm
Datasheet/manual