Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL LEG 75 :: Light installation housing, Ø 75 mm

Item-No.: EL LEG 75
€11,80
Category of goods: 1 = discountable

LEG2

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
  • Measures
    • Ø
    • 75 mm
    • Depth
    • 70 mm

Light installation housings are designed to protect recessed spotlights from dust, insects and any material in the cavity that could come into contact with the back of the recessed spotlights
and potentially cause a fire. The housings are manufactured from silicone and are suitable for bulbs up to 35 W.

  • Do not use "cool beam" bulbs

  • Side flaps for spring clip

  • Suitable for recessed halogen spotlights




Manufacturer : F-TRONIC
Factory number : 7380002
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
  • Measures
    • Ø
    • 75 mm
    • Depth
    • 70 mm
Datasheet/manual